Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.730 (CNY84.4449) |
| 10+ | CNY50.820 (CNY57.4266) |
| 50+ | CNY40.750 (CNY46.0475) |
| 100+ | CNY37.530 (CNY42.4089) |
| 250+ | CNY34.500 (CNY38.985) |
| 500+ | CNY33.810 (CNY38.2053) |
| 1000+ | CNY33.800 (CNY38.194) |
Product Information
Product Overview
AD5443 is a CMOS 12bit current output digital-to-analogue converter (DAC). This DAC use a double buffered, 3-wire serial interface that is compatible with SPI, QSPI ™, MICROWIRE and most DSP interface standards. In addition, a serial data out pin(SDO) allows for daisy-chaining when multiple packages a reused. Data readback allows the user to read the contents of the DAC register via the SDO pin. Typical application includes portable battery-powered waveform generators, analogue processing, instrumentation, programmable amplifiers and attenuators, digitally controlled calibration, programmable filters and oscillators, composite video, ultrasound, gain, offset and voltage trimming.
- 2.5V to 5.5V supply operation
- 50MHz serial interface and 10MHz multiplying bandwidth
- INL of ±1LSB for 12bit DAC, ±10mV gain error, 2.5MSPS update rate
- ±10V reference input
- Low glitch energy <lt/> 2nv-s
- Pin-compatible 8 -, 10 - and 12bit current output DACs
- Guaranteed monotonic, 4-quadrant multiplication, daisy -chain mode
- 0.4µA typical power consumption
- Readback function and power-on reset with brownout detection
- 10 lead MSOP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
2.5MSPS
2.5V to 5.5V
10Pins
-40°C
12-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate