Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY119.600 (CNY135.148) |
10+ | CNY83.800 (CNY94.694) |
25+ | CNY74.470 (CNY84.1511) |
100+ | CNY71.200 (CNY80.456) |
250+ | CNY67.920 (CNY76.7496) |
1500+ | CNY64.640 (CNY73.0432) |
Product Information
Product Overview
AD5542AACPZ-REEL7 is a single, 16bit, serial input, unbuffered voltage output digital-to-analogue converter (DAC) that operates from a single 2.7V to 5.5V supply. Offering unbuffered outputs, the AD5542A achieves a 1μs settling time with low offset errors ideal for high-speed open loop control. The AD5542A incorporates a bipolar mode of operation that generates a ±VREF output swing. The AD5542A includes Kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. Applications include automatic test equipment, precision source-measure instruments, data acquisition systems, medical and aerospace instrumentation, communication equipment.
- 5kV HBM ESD classification, 2.7V to 5.5V single-supply operation
- Hardware active-low CLR and active-low LDAC functions, midscale power on reset to code
- 50MHz SPI-/QSPI-/MICROWIRE-/DSP-compatible interface
- Relative accuracy (INL) is ±2.0LSB maximum at (-40°C < TA < +85°C)
- Differential nonlinearity (DNL) is ±0.5LSB typical at (-40°C < TA < +85°C)
- Output noise spectral density is 11.8nV/√Hz typ at (-40°C < TA < +85°C)
- Output voltage settling time is 1μs tryp at (1/2LSB of FS, CL = 10pF)
- Unipolar zero-code temperature coefficient is ±0.05ppm/°C typ at (-40°C < TA < +85°C)
- Power dissipation is 0.625mW typical at (-40°C < TA < +85°C)
- Operating temperature range from -40°C to +85°C, 16-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3Wire, 4 Wire, Microwire, QSPI, Serial, SPI
LFCSP-WQ-EP
Serial
85°C
-
-
2.7V to 5.5V
16Pins
-40°C
Single 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate