Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.990 (CNY247.4587) |
| 10+ | CNY159.660 (CNY180.4158) |
| 25+ | CNY144.200 (CNY162.946) |
| 100+ | CNY140.990 (CNY159.3187) |
| 1000+ | CNY139.480 (CNY157.6124) |
Product Information
Product Overview
AD5545 is a 16-bit, current-output, digital to-analogue converter. It is designed to operate from a 4.5V to 5.5V supply range. An external reference is needed to establish the full-scale output-current. An internal feedback resistor (RFB) enhances the resistance and temperature tracking when combined with an external opamp to complete the I-to-V conversion. A serial data interface offers high speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK), and chip select (CS). Additional LDAC function allows simultaneous update operation. The internal reset logic allows power-on preset and dynamic reset at either zero or midscale, depending on the state of the MSB pin. It is widely used in application such as automatic test equipment, instrumentation, digitally controlled calibration, industrial control PLCs, programmable attenuator etc.
- Relative accuracy is ±2LSB max
- Differential nonlinearity is ±1LSB max at (monotonic)
- Settling time is 0.5µs typ
- Reference multiplying BW is 6.9MHz typ
- Zero or midscale dynamic reset
- Output current is 2mA typ
- Operating temperature is -40°C to +85°C
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial
TSSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
16Pins
-40°C
16-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate