Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.640 (CNY151.0132) |
| 10+ | CNY94.290 (CNY106.5477) |
| 50+ | CNY77.740 (CNY87.8462) |
| 100+ | CNY74.470 (CNY84.1511) |
| 250+ | CNY73.940 (CNY83.5522) |
| 500+ | CNY73.680 (CNY83.2584) |
Product Information
Product Overview
AD5553 is a precision low power, current output and small form factor digital-to-analogue converter (DAC). This is designed to operate from a single 5V supply with a ±10V multiplying reference. The applied external reference, VREF, determines the full-scale output current. An internal feedback resistor (RFB) facilitates the R-2R and temperature tracking for voltage conversion when combined with an external operational amplifier. A serial data interface offers high-speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK), and chip select (active-low CS). Application includes automatic test equipment, instrumentation, digitally controlled calibration, industrial control programmable logic controllers.
- Resolution is 14bits (LSB=VREF/214=610µV when VREF=10V, 5V ± 10%)
- Maximum output leakage current is 10nA (Data=0x0000, TA=25°C, 5V ± 10%)
- Typical full-scale gain error is ±1mV (data=0xFFFF, 5V ± 10%)
- Minimum VREF range is -15V (VDD=5V ± 10%, VSS=0V, IOUT=virtual GND)
- Typical output current is 2mA (Data=0x3FF, VDD=5V ± 10%)
- 4-quadrant multiplying reference input
- Built-in RFB facilitates voltage conversion
- 3-wire interface
- 8-lead MSOP package, ±1LSB INL, 14LSB RES
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Serial
SOP
Serial
85°C
-
No SVHC (21-Jan-2025)
1.2MSPS
4.5V to 5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate