Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.070 (CNY358.2891) |
| 10+ | CNY294.990 (CNY333.3387) |
| 25+ | CNY272.910 (CNY308.3883) |
| 100+ | CNY250.820 (CNY283.4266) |
| 250+ | CNY232.030 (CNY262.1939) |
Product Information
Product Overview
AD5560 is a high performance, highly integrated device power supply consisting of programmable force voltages and measure ranges. This part includes the required DAC levels to set the programmable inputs for the drive amplifier, as well as clamping and comparator circuitry. Offset and gain correction is included on-chip for DAC functions. A number of programmable measure current ranges are available: five internal fixed ranges and two external customer-selectable ranges (EXTFORCE1 and EXTFORCE2) that can supply currents upto ±1.2A and ±500mA, respectively. The voltage range possible at this high current level is limited by headroom and the maximum power dissipation. Current ranges in excess of ±1.2A or at high current and high voltage combinations can be achieved by paralleling or ganging multiple DPS devices. It is widely used in application such as automatic test equipment (ATE), device power supply etc.
- Programmable device power supply (DPS) FV, MI, MV, FNMV functions
- Programmable Kelvin clamp and alarm, offset and gain correction registers on-chip
- Ramp mode on force DAC for power supply slewing
- On-chip comparators, gangable for higher current
- Guard amplifier, system PMU connections, current clamps
- Die temperature sensor and shutdown feature, on-chip diode thermal array
- Diagnostic register allows access to internal nodes
- Open-drain alarm flags (temperature, current clamp, Kelvin alarm)
- SPI-/MICROWIRE-/DSP-compatible interface, slew rate is 1V/µs typical
- Operating temperature is +25°C to +90°C, package style is 64-lead TQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Programmable Device Power Supply
28V
64Pins
90°C
-
No SVHC (21-Jan-2025)
4V
TQFP-EP
25°C
-
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate