Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5583YRVZ
Order Code4668995
Product RangeQuad 10-Bit Voltage Output DACs
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.360 (CNY160.8668) |
| 10+ | CNY100.870 (CNY113.9831) |
| 39+ | CNY85.660 (CNY96.7958) |
| 117+ | CNY80.880 (CNY91.3944) |
| 273+ | CNY80.630 (CNY91.1119) |
| 507+ | CNY80.510 (CNY90.9763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.36 (CNY160.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5583YRVZ
Order Code4668995
Product RangeQuad 10-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range3V to 18V
ADC / DAC Case StyleTSSOP
No. of Pins48Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 10-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
10bit
Data Interface
Parallel
ADC / DAC Case Style
TSSOP
Input Channel Type
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
3V to 18V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Product Range
Quad 10-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001