Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.900 (CNY93.677) |
| 10+ | CNY56.600 (CNY63.958) |
| 25+ | CNY49.750 (CNY56.2175) |
| 100+ | CNY41.990 (CNY47.4487) |
| 250+ | CNY39.120 (CNY44.2056) |
| 500+ | CNY38.340 (CNY43.3242) |
| 1000+ | CNY37.560 (CNY42.4428) |
Product Information
Product Overview
AD5592RBRUZ-RL7 is an 8-channel, 12-bit, configurable ADC/DAC with on-chip reference, SPI interface. It has eight I/Ox pins (I/O0 to I/O7) that can be independently configured as digital-to-analogue converter (DAC) outputs, analogue-to-digital converter (ADC) inputs, digital outputs, or digital inputs. When an I/Ox pin is configured as an analogue output, it is driven by a 12-bit DAC. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/Ox pin is configured as an analogue input, it is connected to a 12-bit ADC via an analogue multiplexer. The input range of the ADC is 0V to VREF or 0V to 2 × VREF. The ADC has a total throughput rate of 400kSPS. The I/Ox pins can also be configured as digital, general-purpose input or output (GPIO) pins. It is used in applications such as control and monitoring, and general-purpose analogue and digital inputs/outputs.
- Output voltage noise spectral density is 200nV/√Hz typical at (TA = 25°C)
- Integrated temperature sensor, SPI interface
- 2.7V to 5.5V power supply, AEC-Q100 qualified for automotive applications
- Integral nonlinearity is +2LSB maximum at (TA = 25°C)
- Differential nonlinearity is +1LSB maximum at (TA = 25°C)
- Conversion time is 2µs maximum at (TA = 25°C)
- Signal-to-noise ratio is 69dB typical at (VDD = 2.7V, input range = 0V to VREF)
- Full power bandwidth is 8.2MHz typical at (TA = 25°C)
- Slew rate is 1.25V/µs typical at (TA = 25°C), settling time is 6µs typical at (TA = 25°C)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8-Channel 12Bit Configurable ADC/DAC
5.5V
16Pins
105°C
AEC-Q100
2.7V
TSSOP
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate