Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.660 (CNY43.6858) |
| 10+ | CNY28.520 (CNY32.2276) |
| 25+ | CNY25.760 (CNY29.1088) |
| 100+ | CNY22.450 (CNY25.3685) |
| 250+ | CNY20.830 (CNY23.5379) |
| 500+ | CNY20.240 (CNY22.8712) |
| 1000+ | CNY19.650 (CNY22.2045) |
Product Information
Product Overview
AD5622 is a single channel, 12-bit buffered voltage-out digital-to-analogue converter (DAC) that operate from a single 2.7V to 5.5V supply, consuming <lt/>100µA at 5V. This DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. The references for device derive from the power supply inputs to give the widest dynamic output range. Each device incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place to the device. This device contains a power-down feature that reduces the current consumption of the devices to <lt/>150nA at 3V and provides software selectable output loads while in power-down mode. It is used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Power supply range from 2.7V to 5.5V, 3 power-down functions
- Guaranteed monotonic by design, power-on reset to 0V with brownout detection
- On-chip output buffer amplifier, rail-to-rail operation
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is 2ppm of FSR/°C typical at (VDD = 2.7V to 5.5V)
- Slew rate is 0.5V/µs typical at (VDD = 2.7V to 5.5V)
- Output noise spectral density is 120nV/Hz typical at (VDD = 2.7V to 5.5V)
- Digital-to-analogue glitch impulse is 5nV-sec typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +125°C
- Package style is 6-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
SC-70
-
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
6Pins
-40°C
Single 12-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate