Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.090 (CNY133.4417) |
| 10+ | CNY82.350 (CNY93.0555) |
| 25+ | CNY73.040 (CNY82.5352) |
| 100+ | CNY62.510 (CNY70.6363) |
| 250+ | CNY61.260 (CNY69.2238) |
| 500+ | CNY60.010 (CNY67.8113) |
| 1000+ | CNY58.760 (CNY66.3988) |
Product Information
Product Overview
AD5624RBCPZ-3R2 is a low-power, quad, 12bit buffered voltage out DAC. It has an on-chip reference. The on-chip reference is off at power-up, allowing the use of an external reference it can be operated from a single 2.7V to 5.5V supply. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. Applications include process controls, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- 2.7V to 5.5V power supply, guaranteed monotonic by design
- Power-on reset to zero scale, per channel power-down, 1.25V internal reference
- Relative accuracy is ±0.5LSB typical at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Differential nonlinearity is ±0.25LSB maximum at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Offset error is ±1mV typical at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Slew rate is 1.8V/μs typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Multiplying bandwidth is 340KHz typical at (VREF = 2V ±0.1V p-p)
- Output noise is 15μVp-p typical at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Output voltage settling time is 3μs typical at (¼ to ¾ scale settling to ±0.5LSB)
- Operating temperature range from -40°C to +105°C, 10-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
LFCSP
Serial
105°C
No SVHC (21-Jan-2025)
287kSPS
2.7V to 3.6V
10Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate