Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.970 (CNY75.6761) |
| 10+ | CNY45.210 (CNY51.0873) |
| 25+ | CNY39.540 (CNY44.6802) |
| 100+ | CNY33.130 (CNY37.4369) |
| 250+ | CNY29.980 (CNY33.8774) |
| 500+ | CNY29.920 (CNY33.8096) |
| 1500+ | CNY29.850 (CNY33.7305) |
Product Information
Product Overview
AD5627R is a low power, dual, 12-bit buffered voltage-out digital-to-analogue converter (DAC) with/without on-chip reference. It incorporates a power-on reset circuit that ensures the DAC output powers upto 0V, and remains there until a valid write takes place. This device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery operated equipment. The on-chip precision output amplifier enables rail-to-rail output swing. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Power supply voltage range from 2.7V to 5.5V
- Guaranteed monotonic by design, per channel power-down
- Hardware LDAC and CLR functions
- Gain temperature coefficient is ±2.5ppm typical at (VDD = 2.7V to 5.5V)
- Gain error is ±1.5% of FSR maximum at (VDD = 2.7V to 5.5V)
- Zero-code error drift is ±2µV/°C typical at (VDD = 2.7V to 5.5V)
- DC power supply rejection ratio is -100dB typical at (VDD = 4.5V to 5.5V)
- Offset error ±1mV typical at (VDD = 4.5V to 5.5V)
- Operating temperature is -40°C to +105°C
- Package style is 10-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C
LFCSP
Serial
105°C
-
333kSPS
2.7V to 5.5V
10Pins
-40°C
Quad 12-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate