Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.140 (CNY76.9982) |
| 10+ | CNY46.090 (CNY52.0817) |
| 25+ | CNY40.320 (CNY45.5616) |
| 100+ | CNY33.810 (CNY38.2053) |
| 250+ | CNY30.620 (CNY34.6006) |
| 500+ | CNY30.310 (CNY34.2503) |
| 1000+ | CNY30.150 (CNY34.0695) |
Product Information
Product Overview
AD5662 is a member of the nano DAC family, it is a low power, single channel, 16bit buffered voltage-out DAC that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.75mW at 5V, going down to 2.4μW in power-down mode. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Power-on reset to code is zero
- Low power is 250μA at 5V
- Power-down to 480nA at 5V, 100nA at 3V
- 3 power-down functions, serial interface with Schmitt-triggered inputs
- SYNC interrupt facility, rail-to-rail operation
- Rail-to-rail operation, SYNC interrupt facility
- Relative accuracy is ±8LSB typical at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- Gain error is ±1.5% FSR maximum at (VDD = 2.7V to 5.5V, RL = 2Kohm to GND)
- DC power supply rejection ratio is -100dB typical at (DAC code = midscale, VDD = 5V/3V ±10%)
- Packaging style is 8-lead SOT-23, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SOT-23
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
8Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate