Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.460 (CNY85.2698) |
| 10+ | CNY51.350 (CNY58.0255) |
| 25+ | CNY45.060 (CNY50.9178) |
| 100+ | CNY37.950 (CNY42.8835) |
| 250+ | CNY34.950 (CNY39.4935) |
| 500+ | CNY34.700 (CNY39.211) |
| 3000+ | CNY34.580 (CNY39.0754) |
Product Information
Product Overview
AD5662 is a low power, single, 16bit buffered voltage-out DAC that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It requires an external reference voltage to set the output range of the DAC. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.75mW at 5V, going down to 2.4μW in power-down mode. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Low power current is 150μA typical at (VIH = VDD and VIL = GND)
- Power-on reset to zero scale/midscale
- Guaranteed 16bit monotonic by design
- 3 power-down functions, serial interface with Schmitt-triggered inputs
- Rail-to-rail operation, SYNC interrupt facility
- Relative accuracy is ±8LSB typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Differential nonlinearity ±1LSB typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Slew rate 1.5V/μs typical at (¼ to ¾ scale), output noise spectral density is 100nV/√Hz typical
- Total harmonic distortion is -80dB typical at (VREF = 2V ± 300mV p-p, f = 5KHz)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI, QSPI, Microwire
SOT-23
-
125°C
-
125kSPS
2.7V to 5.5V
8Pins
-40°C
Single 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate