Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY62.300 (CNY70.399) |
25+ | CNY59.370 (CNY67.0881) |
100+ | CNY51.540 (CNY58.2402) |
250+ | CNY49.200 (CNY55.596) |
500+ | CNY44.880 (CNY50.7144) |
1000+ | CNY39.090 (CNY44.1717) |
Product Information
Product Overview
AD5662BRMZ-1REEL7 is a low power, single, 16-bit buffered voltage-out, nanoDAC DAC that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It requires an external reference voltage to set the output range of the DAC. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 0.75mW at 5V, going down to 2.4μW in power-down mode. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- 2.7V to 5.5V power supply, guaranteed 16-bit monotonic by design
- 3 power-down functions, serial interface with schmitt-triggered inputs
- Rail-to-rail operation, SYNC interrupt facility, power-on reset to code is zero
- Relative accuracy is ±8LSB typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND; CL = 200pF to GND)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Gain error is ±1.5% FSR typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND; CL = 200pF to GND)
- Gain temperature coefficient is ±2.5ppm of FSR/°C typical at (VDD = 2.7V to 5.5V)
- Slew rate is 1.5V/μs typical at (¼ to ¾ scale, VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Output noise spectral density is 100nV/√Hz typical at (DAC code = midscale, 10KHz)
- Operating temperature range from -40°C to +125°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
MSOP
Bipolar
125°C
-
-
2.7V to 5.5V
8Pins
-40°C
Dual 16-Bit Rail to Rail Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate