Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY173.200 (CNY195.716) |
10+ | CNY124.370 (CNY140.5381) |
25+ | CNY119.450 (CNY134.9785) |
100+ | CNY114.520 (CNY129.4076) |
250+ | CNY109.590 (CNY123.8367) |
500+ | CNY106.610 (CNY120.4693) |
Product Information
Product Overview
AD5665 is a nanoDAC® low power quad buffered voltage-out DAC with/without an on-chip reference. All devices operate from a single 2.7V to 5.5V supply, is guaranteed monotonic by design, and have an I²C-compatible serial interface. This has an on-chip reference. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. This requires an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0 V (POR = GND) or midscale (POR = VDD) and remains there until a valid write occurs. The on-chip precision output amplifier enables rail-to-rail output swing. Application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Low power, smallest pin-compatible, quad nanoDACs
- Guaranteed monotonic by design, power-on reset to zero scale/midscale
- Per channel power-down, hardware LDAC (active low) and CLR functions (active low)
- Resolution is 16bits (min, VDD = 2.7V to 5.5V)
- Relative accuracy is ±8LSB (typ, VDD = 2.7V to 5.5V)
- Offset error is ±1mV (typ, VDD = 2.7V to 5.5V)
- Gain error is ±0.1% FSR (typ, VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±2.5ppm (typ, of FSR/°C, VDD = 2.7V to 5.5V)
- DC power supply rejection ratio is -100dB (typ, DAC code = midscale, VDD = 5V ± 10%)
- 14 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
TSSOP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
14Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate