Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY95.220 (CNY107.5986) |
10+ | CNY65.750 (CNY74.2975) |
50+ | CNY53.340 (CNY60.2742) |
100+ | CNY49.380 (CNY55.7994) |
250+ | CNY47.670 (CNY53.8671) |
500+ | CNY47.520 (CNY53.6976) |
1000+ | CNY47.450 (CNY53.6185) |
Product Information
Product Overview
AD5667BRMZ is a nanoDAC family low power, dual, 16bit buffered voltage-out digital-to-analogue converter. It operates from a single 2.7V to 5.5V supply, are guaranteed monotonic by design, and have an I2C-compatible serial interface. It requires an external reference voltage to set the output range of the DAC. It incorporates a power-on reset circuit that ensures the DAC output powers up to 0V, and remains there until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in powerdown mode. The low power consumption of this device in normal operation. The on-chip precision output amplifier enables rail-to-rail output swing. Typical applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Low power, smallest pin-compatible, dual nanoDACs
- Per channel power-down
- Hardware active-low LDAC and active-low CLR functions
- I2C-compatible serial interface supports standard (100KHz), fast (400KHz), high speed (3.4MHz) modes
- Available in 10 lead MSOP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
2 Wire, I2C, Serial
MSOP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate