Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.680 (CNY99.0784) |
| 10+ | CNY60.250 (CNY68.0825) |
| 25+ | CNY53.080 (CNY59.9804) |
| 100+ | CNY44.990 (CNY50.8387) |
| 250+ | CNY42.730 (CNY48.2849) |
| 500+ | CNY42.420 (CNY47.9346) |
| 1000+ | CNY42.270 (CNY47.7651) |
Product Information
Product Overview
AD5680 is a nanoDAC family single, 18bit buffered voltage-out digital-to-analogue converter (DAC). It requires an external reference voltage to set the output range of the DAC. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. This on-chip precision output amplifier allows rail-to rail output swing to be achieved. For remote sensing applications, the output amplifier’s inverting input is available to the user. It uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz, and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. Application includes closed-loop process control, low bandwidth data acquisition systems, portable battery-powered instruments, gain and offset adjustment, precision setpoint control.
- 12bit accuracy guaranteed, power-on reset to zero scale/midscale
- Powe range from 4.5V to 5.5V
- Serial interface, rail-to-rail operation, SYNC interrupt facility
- Resolution is 18bits (min, VDD = 4.5V to 5.5V, RL = 2kohm to GND)
- Full-scale error is -0.2% FSR (typ, all 1s loaded to DAC register)
- Offset error is ±10mV (max, VDD = 4.5V to 5.5V, RL = 2kohm to GND)
- Gain error is ±1.5% FSR (max, VDD = 4.5V to 5.5V, RL = 2kohm to GND)
- Zero-code error drift is ±2μV/°C (typ, VDD = 4.5V to 5.5V, all 0s loaded to DAC register)
- Gain temperature coefficient is ±2.5ppm (typ, VDD = 4.5V to 5.5V, of FSR/°C)
- 8 lead SOT-23 package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
3 Wire, Microwire, QSPI, Serial, SPI
SOT-23
Serial
105°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
-40°C
Single 18-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate