12 more incoming. You can reserve stock now
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY103.640 (CNY117.1132) | 
| 10+ | CNY71.970 (CNY81.3261) | 
| 96+ | CNY54.590 (CNY61.6867) | 
| 192+ | CNY54.340 (CNY61.4042) | 
| 288+ | CNY54.090 (CNY61.1217) | 
| 576+ | CNY53.840 (CNY60.8392) | 
| 1056+ | CNY53.590 (CNY60.5567) | 
Product Information
Product Overview
AD5684 is a quad channel, 12bit nanoDAC+ with SPI interface. This device incorporate a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remain at that level until a valid write takes place. Each part contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. This device employ a versatile SPI interface that operates at clock rates upto 50MHz, and all devices contain a VLOGIC pin intended for 1.8V/3V/5V logic. It is widely used in application such as digital gain and offset adjustment, programmable attenuators, process control (PLC I/O cards), industrial automation, data acquisition systems etc.
- Relative accuracy is ±2LSB max
- Total unadjusted error (TUE) is ±0.01% of FSR typ at (gain = 2)
- Offset error is +0.1mV typ, gain error is ±0.02% of FSR typ
- High drive capability is 20mA
- User selectable gain of 1 or 2 (GAIN pin)
- Reset to zero scale or midscale (RSTSEL pin)
- Low glitch is 0.5nV-sec typ
- Power supply range is 2.7V to 5.5V
- Operating temperature is -40°C to +105°C
- Packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, QSPI, Serial, SPI
TSSOP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate