Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY65.230 (CNY73.7099) |
10+ | CNY47.510 (CNY53.6863) |
25+ | CNY42.460 (CNY47.9798) |
100+ | CNY35.730 (CNY40.3749) |
250+ | CNY34.690 (CNY39.1997) |
500+ | CNY33.650 (CNY38.0245) |
1000+ | CNY33.200 (CNY37.516) |
Product Information
Product Overview
AD5697RBRUZ-RL7 is a low power, dual, 12bit buffered voltage output, nanoDAC® digital-to-analogue converter (DAC). It incorporates a power-on reset circuit and an RSTSEL pin that ensures that the DAC outputs power upto zero scale or midscale and remains there until a valid write takes place. It contains a per-channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. It uses a versatile 2-wire serial interface that operates at clock rates up to 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. It is used in applications such as base station power amplifiers, process controls (programmable logic controller [PLC] I/O cards), industrial automation, and data acquisition systems.
- User selectable gain of 1 or 2 (GAIN pin), 1.8V logic compatibility
- Power supply voltage range from 2.7V to 5.5V, relative accuracy is ±0.12LSB typical
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Total unadjusted error is ±0.01% of FS typical at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Gain error is ±0.02% of FSR typical at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Output voltage settling time is 5µs typical at (¼ to ¾ scale settling to ±2LSB)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- Digital-to-analogue glitch impulse is 0.5nV-sec typical at (1LSB change around major carry)
- Signal-to-noise ratio is 90dB typical at (ambient, bandwidth = 20KHz, VDD = 5V, fOUT = 1KHz)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C
TSSOP
-
105°C
-
-
2.7V to 5.5V
16Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate