Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.850 (CNY120.7405) |
| 10+ | CNY73.990 (CNY83.6087) |
| 25+ | CNY65.420 (CNY73.9246) |
| 100+ | CNY55.730 (CNY62.9749) |
| 250+ | CNY54.240 (CNY61.2912) |
| 500+ | CNY53.160 (CNY60.0708) |
| 1500+ | CNY52.080 (CNY58.8504) |
Product Information
Product Overview
AD5700-1 is a single-chip solution, designed and specified to operate as a HART® FSK half-duplex modem, complying with the HART physical layer requirement. This device integrate all of the necessary filtering, signal detection, modulating, demodulating and signal generation functions, thus requiring few external components. The 0.5% precision internal oscillator on the device greatly reduces the board space requirements, making it ideal for line-powered applications. It is widely used in application such as field transmitters, HART multiplexers, PLC and DCS analogue I/O modules, HART network connectivity etc.
- Receive supply current is 540µA, external CMOS clock source
- External clock, crystal or internal oscillator, UART interface
- 1200Hz and 2200Hz sinusoidal shift frequencies
- 115µA maximum supply current in receive mode
- Suitable for intrinsically safe applications, integrated receive band-pass filter
- Minimal external components required, clocking optimized for various system configurations
- Ultralow power crystal oscillator is 60µA maximum
- 8kV HBM ESD rating, power supply range is 1.71V to 5.5V
- Operating temperature range is −40°C to +125°C
- Package style is 24-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
HART Modem
5.5V
24Pins
125°C
-
No SVHC (25-Jun-2025)
1.71V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate