Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.900 (CNY75.597) |
| 10+ | CNY45.630 (CNY51.5619) |
| 25+ | CNY40.090 (CNY45.3017) |
| 100+ | CNY38.530 (CNY43.5389) |
| 250+ | CNY36.970 (CNY41.7761) |
| 500+ | CNY36.700 (CNY41.471) |
| 1000+ | CNY36.570 (CNY41.3241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.90 (CNY75.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5750-2BCPZ
Order Code4019173
Technical Datasheet
IC Function0
Supply Voltage Min12V
Supply Voltage Max24V
IC Package TypeLFCSP-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD5750-2 is a single-channel, low cost, precision voltage/current output driver with hardware-or software-programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE™-compatible serial interface. The AD5750-2 target applications in PLC and industrial process control. Typical application includes process controls actuator and controls plcs.
- Current output ranges from 4mA to 20mA, 0mA to 20mA, 0mA to 24mA, ±20mA and ±24mA
- ±0.03% full-scale range (FSR) total unadjusted error (TUE) and ±5ppm/°C typical output drift
- Voltage output ranges: 0V to 5V, 0V to 10V, ±5V and ±10V with 20% over range
- ±0.02% FSR TUE and ±3ppm/°C typical output drift
- Flexible serial digital interface and on-chip output fault detection
- Packet error checking (PEC) and asynchronous CLEAR function
- Flexible power -up condition to 0V or tristate
- Power supply range: AVDD: +12V (±10%) to +24V (±10%) and AVSS: -12V (±10%) to -24V (±10%)
- 32-lead LFCSP-WQ package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
0
Supply Voltage Max
24V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
12V
IC Package Type
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001