Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY191.670 (CNY216.5871) |
25+ | CNY187.830 (CNY212.2479) |
100+ | CNY183.990 (CNY207.9087) |
750+ | CNY183.090 (CNY206.8917) |
Product Information
Product Overview
AD5755-1 is a quad channel, 16bit, serial input, 4mA to 20mA and voltage output DAC, dynamic power control, HART connectivity that operates with a power supply range from -26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. Each channel has a corresponding CHART pin so that HART signals can be coupled onto the current output of the AD5755-1. The device uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. Application includes process control, actuator control, programmable logic controllers (PLCs), HART network connectivity.
- 16-bit resolution and monotonicity
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- User programmable offset and gain, on-chip diagnostics
- Output voltage range from 0V to 5V (AVDD = VBOOST-x = 15V, AVSS = -15 V/0V)
- Total unadjusted error range from +0.04% FSR maximum (AVDD = VBOOST-x = 15V, AVSS = -15 V/0V)
- Relative accuracy (INL) is ±0.0012% FSR typical (0 to 5V, 0 to 10V, ±5V, ±10V ranges)
- Differential nonlinearity (DNL) is +1LSB maximum (guaranteed monotonic)
- Gain error is +0.07% FSR maximum (AVDD = VBOOST-x = 15V, AVSS = -15V/0V)
- 64 lead LFCSP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
105°C
-
-
-26.4V to -10.8V, 9V to 33V
64Pins
-40°C
Quad 16-bit Current/Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate