Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY177.480 (CNY200.5524) |
10+ | CNY127.630 (CNY144.2219) |
25+ | CNY118.080 (CNY133.4304) |
100+ | CNY108.520 (CNY122.6276) |
250+ | CNY108.300 (CNY122.379) |
500+ | CNY108.070 (CNY122.1191) |
Product Information
Product Overview
AD5760 is a true 16bit, unbuffered voltage output digital-to-analogue converter (DAC). The device uses a versatile 3-wire serial interface that operates at clock rates of up to 35MHz and is compatible with standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V in a known output impedance state and remains in this state until a valid write to the device takes place. The device provides an output clamp feature that places the output in a defined load state. Typical applications are medical instrumentation, test and measurement, industrial control, scientific and aerospace instrumentation, data acquisition systems, digital gain and offset adjustment, power supply control.
- Integrated precision reference buffers
- 35MHz schmitt triggered digital interface
- 1.8V compatible digital interface
- Differential nonlinearity error is 1LSB max (VREFx=±10V, +10V and +5V)
- Full-scale error temperature is ±0.026ppm/°C typ (VREFP=+10V, VREFN=−10V)
- Gain error is 19ppm FSR max (VREFP=+10V, VREFN=−10V)
- Output voltage noise is 1.1µV p-p typ (DAC code=midscale, 0.1Hz to 10Hz bandwidth)
- ±2LSB INL
- 24-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
125°C
-
No SVHC (21-Jan-2025)
-
-16.5V to -2.5V, 7.5V to 16.5V
24Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate