Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY95.450 (CNY107.8585) |
10+ | CNY66.370 (CNY74.9981) |
96+ | CNY62.660 (CNY70.8058) |
192+ | CNY60.790 (CNY68.6927) |
288+ | CNY58.920 (CNY66.5796) |
576+ | CNY57.050 (CNY64.4665) |
1056+ | CNY55.180 (CNY62.3534) |
Product Information
Product Overview
AD5761R is a single channel, 16-bit, serial input, voltage output, digital-to-analogue converter (DAC). It operate single supply voltages from +4.75V to +30V or dual supply voltages from −16.5V to 0V VSS and +4.7 V to +16.5V VDD. The integrated output amplifier, reference buffer, and reference provide a very easy to use, universal solution. The device use a serial interface that operates at clock rates of upto 50MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable twos complement or straight binary. The asynchronous reset function resets all registers to their default state. It is widely used in application such as industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, programmable logic controllers etc.
- Input current is ±0.5µA typ
- Total unadjusted error (TUE) is 0.1% FSR max
- Settling time is 7.5μs typical
- Low noise is 35nV/√Hz, integrated reference buffers
- Low glitch is 1nV-sec (0V to 5V range)
- Asynchronous updating via LDAC, asynchronous RESET to zero scale/midscale
- DSP-/microcontroller-compatible serial interface, robust 4kV HBM ESD rating
- Internal reference is 2.5V
- Relative accuracy (INL) is ±2LSB
- Operating temperature is −40°C to +125°C, packaging style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, DSP, Serial, SPI
TSSOP
Single Ended
125°C
-
No SVHC (21-Jan-2025)
-
4.75V to 30V, -16.5V to 0V
16Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate