Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY299.640 (CNY338.5932) |
10+ | CNY276.690 (CNY312.6597) |
25+ | CNY253.740 (CNY286.7262) |
100+ | CNY230.790 (CNY260.7927) |
250+ | CNY208.720 (CNY235.8536) |
Product Information
Product Overview
AD5762R is a dual, 16bit, serial input, bipolar voltage output DAC that operates from supply voltages of ±11.4 to ±16.5V. Nominal full-scale output range is ±10V. It provides integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry. The device also features a digital input/output port, programmed via the serial interface, and an analogue temperature sensor. The device incorporates digital offset and gain adjust registers per channel. During power-up when the supply voltages are changing, VOUTx is clamped to 0V via a low impedance path. Application includes industrial automation, open-loop/closed-loop servo control, process control, data acquisition systems, automatic test equipment, automotive test and measurement, high accuracy instrumentation.
- Resolution is 16bits (min, AVDD = 11.4V to 16.5V)
- Relative accuracy (INL) is -1LSB (min, AVDD = 11.4V to 16.5V)
- Differential nonlinearity (DNL) is -1LSB (min, AVDD = 11.4V to 16.5V)
- Low noise is 60nV/√Hz, output voltage settling time is 8µs (typ, full-scale step to ±1LSB)
- Integrated reference buffers, internal reference is +5V
- On-chip die temperature sensor, output control during power-up/brownout
- Programmable short-circuit protection, simultaneous updating via LDAC (active low)
- Asynchronous CLR (active low) to zero code, digital offset and gain adjust
- Logic output control pins, DSP-/microcontroller-compatible serial interface
- 32 lead TQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
TQFP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
± 11.4V to ± 16.5V
32Pins
-40°C
Dual 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate