15 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY485.530 (CNY548.6489) |
10+ | CNY433.740 (CNY490.1262) |
25+ | CNY381.950 (CNY431.6035) |
100+ | CNY381.380 (CNY430.9594) |
Product Information
Product Overview
AD5764R is a complete quad, 16bit, high accuracy, serial input, bipolar voltage output DAC. It provides integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry. The part also features a digital I/O port, programmed via the serial interface, and an analogue temperature sensor. The part incorporates digital offset and gains adjust registers per channel. It includes an on-chip 5V reference with a reference temperature coefficient of 10ppm/°C maximum. Based on the iCMOS® technology platform, which is designed for analogue systems designers within industrial/ instrumentation equipment OEMs who need high-performance ICs at higher voltage levels. Typical applications are industrial automation, open-loop/closed-loop servo control, process control, data acquisition systems, automatic test equipment, automotive test and measurement, and High accuracy instrumentation.
- Low noise is 60nV/√Hz, settling time is 10μs maximum
- Integrated reference buffers, on-chip die temperature sensor
- Output control during power-up/brownout, programmable short-circuit protection
- Simultaneous updating via active-low LDAC, asynchronous active-low CLR to zero code
- Digital offset and gain adjust, logic output control pins
- DSP-/microcontroller-compatible serial interface, iCMOS process technology
- Relative accuracy (INL) is ±2LSB maximum (AVDD=11.4V to 16.5V, AVSS=−11.4V to −16.5V)
- Differential nonlinearity (DNL) is ±1LSB maximum (guaranteed monotonic)
- 32-lead TQFP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
TQFP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
± 11.4V to ± 16.5V
32Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate