Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY465.560 (CNY526.0828) |
10+ | CNY431.310 (CNY487.3803) |
25+ | CNY397.050 (CNY448.6665) |
500+ | CNY362.790 (CNY409.9527) |
Product Information
Product Overview
AD5764SSUZ-EP-RL7 is a quad, 16bit, serial input, bipolar voltage output DAC that operates from supply voltages of ±11.4V to ±16.5V. The nominal full-scale output range is ±10V. The AD5764-EP provides integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry. This device also features a digital I/O port that is programmed via the serial interface. The AD5764-EP incorporates digital offset and gain adjust registers per channel. The AD5764-EP is a high-performance converter that offers guaranteed monotonicity, integral nonlinearity (INL) of ±2LSB, low noise, and 10µs settling time. During power-up (when the supply voltages are changing), VOUTx is clamped to 0V via a low-impedance path. Applications include industrial automation high-performance, open-loop/closed-loop servo control, process control, data acquisition systems, automatic test equipment, automotive test and measurement, and high accuracy instrumentation.
- Integrated reference buffers, output control during power-up/brownout
- Programmable short-circuit protection, simultaneous updating via active-low LDAC
- Asynchronous active-low CLR to zero code, digital offset and gain adjust
- Logic output control pins, DSP-/microcontroller-compatible serial interface
- iCMOS process technology, 60nV/√Hz typ output noise spectral density measured at 10KHz
- Output voltage settling time 8µs typ at (full-scale step to ±1LSB)
- Slew rate is 5V/µs typ, digital-to-analogue glitch energy is 8nV-sec typ
- Relative accuracy (INL) is ±2LSB max, gain error is ±0.02% FSR max
- Power dissipation is 275mW typ at (±12V operation, output unloaded)
- Operating industrial temperature range from -55°C to +105°C, 32-lead TQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
TQFP
Bipolar
105°C
-
-
± 11.4V to ± 16.5V
32Pins
-55°C
Quad 16-bit Voltage Output DACs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate