Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.100 (CNY507.483) |
| 10+ | CNY398.060 (CNY449.8078) |
| 25+ | CNY347.010 (CNY392.1213) |
| 100+ | CNY343.310 (CNY387.9403) |
Product Information
Product Overview
AD5780 is a system ready, 18bit, unbuffered voltage output digital-to-analogue converter (DAC). The part uses a versatile 3-wire serial interface that operates at clock rates of up to 35MHz and is compatible with standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V in a known output impedance state and remains in this state until a valid write to the device takes place. The part provides an output clamp feature that places the output in a defined load state. Typical applications are medical instrumentation, test and measurement, industrial control, scientific and aerospace instrumentation, data acquisition systems, digital gain and offset adjustment, power supply control.
- Integrated precision reference buffers, 1.8V-compatible digital interface
- 35MHz schmitt triggered digital interface
- Output noise spectral density is 8nV/√Hz typical (at 1KHz, DAC code=midscale)
- Gain error temperature coefficient is ±0.018ppm/°C typ (VREFP=+10V, VREFN=−10V)
- Output voltage settling time is 2.5µs typical (10V step to 0.02%)
- Midscale glitch impulse is 14nV-sec typ (VREFP=+10V, VREFN=−10V)
- Wide power supply range of up to ±16.5V
- Digital feedthrough is 0.27nV-sec typ (VDD=12.5V to 16.5V, VSS=−16.5V to −12.5V)
- 24-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
3 Wire, Microwire, QSPI, Serial, SPI
LFCSP-EP
Serial
125°C
-
No SVHC (21-Jan-2025)
-
-16.5V to -2.5V, 7.5V to 16.5V
24Pins
-40°C
Single 18-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate