Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.560 (CNY59.3928) |
| 10+ | CNY34.970 (CNY39.5161) |
| 98+ | CNY25.260 (CNY28.5438) |
| 196+ | CNY23.270 (CNY26.2951) |
| 294+ | CNY22.260 (CNY25.1538) |
| 588+ | CNY21.410 (CNY24.1933) |
| 1078+ | CNY21.180 (CNY23.9334) |
Product Information
Product Overview
AD589 is a 2-terminal, low cost, temperature compensated band gap voltage reference that provides a fixed 1.23V output voltage for input currents between 50µA and 5mA. The high stability of the device is primarily dependent upon the matching and thermal tracking of the on-chip components. Analog Devices’ precision bipolar processing and thin-film technology combine to provide excellent performance at low cost. Additionally, the active circuit produces an output impedance 10X lower than the typical low-TC Zener diodes. This feature allows operation with no external components required to maintain full accuracy under changing load conditions.
- Superior replacement for other 1.2V references
- Output voltage is 1.235V typical at (IIN = 500µA and TA = 25°C)
- Dynamic output impedance is 0.6 ohm typical at (IIN = 500µA and TA = 25°C)
- RMS noise voltage is 5µV typical at (IIN = 500µA and TA = 25°C)
- Temperature coefficient is 100ppm/°C maximum at (IIN = 500µA and TA = 25°C)
- Turn on settling time is 25µs typical at (IIN = 500µA and TA = 25°C)
- Operating current is 5mA maximum at (IIN = 500µA and TA = 25°C)
- Operating temperature is 0°C to +70°C
- Package style is SOIC-8
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.2V
5mV
SOIC
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
1.235V
AD589 Series
1.25V
100ppm/°C
8Pins
-
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate