Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.010 (CNY114.1413) |
| 10+ | CNY69.970 (CNY79.0661) |
| 25+ | CNY61.890 (CNY69.9357) |
| 100+ | CNY52.760 (CNY59.6188) |
| 250+ | CNY51.510 (CNY58.2063) |
| 500+ | CNY51.140 (CNY57.7882) |
| 2500+ | CNY50.960 (CNY57.5848) |
Product Information
Product Overview
AD620ARZ-REEL is a low-cost, low-power instrumentation amplifier. It requires only one external resistor to set gains of 1 to 10,000. Furthermore, the low noise, low input bias current, and low power of the AD620 make it well-suited for medical applications, such as ECG and non-invasive blood pressure monitors. It is suited for multiplexed applications with its settling time of 15μs to 0.01%, and its cost is low enough to enable designs with one in-amp per channel. Applications include weighing scales, ECG and medical instrumentation, transducer interfaces, data acquisition systems, industrial process controls, and battery-powered and portable equipment.
- Wide power supply range (±2.3V to ±18V)
- Higher performance than 3 op amp IA designs
- Input offset is 30μV typ at VS=±5V, RL=2kohm, 25°C
- Nonlinearity is 10ppm typ at RL=10kohm, G=1–1000, VS=±15V, 25°C
- Common-mode rejection ratio DC to 60Hz with 1kohm source imbalance is 90dB at G=1, 25°C, VS=±15V
- Input bias current is 0.5nA typ at 25°C, VS=±15V, and RL=2kohm
- Input offset current is 0.3nA typ at 25°C, VS=±15V, and RL=2kohm
- Slew rate is 1.2V/μs typ at 25°C, VS=±15V, and RL=2kohm
- 8-lead SOIC-N package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.2V/µs
± 2.3V to ± 18V
8Pins
High Accuracy, Low Power
-40°C
-
MSL 1 - Unlimited
-
1.2V/µs
NSOIC
30µV
1MHz
NSOIC
130dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1MHz
Single Ended
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate