Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.470 (CNY112.4011) |
| 10+ | CNY68.870 (CNY77.8231) |
| 50+ | CNY55.990 (CNY63.2687) |
| 100+ | CNY51.880 (CNY58.6244) |
| 250+ | CNY50.510 (CNY57.0763) |
| 500+ | CNY50.150 (CNY56.6695) |
| 1000+ | CNY49.970 (CNY56.4661) |
Product Information
Product Overview
AD623BNZ is an integrated, single or dual-supply instrumentation amplifier that delivers rail-to-rail output swing using supply voltages from 2.7V to 12V. It offers user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, it configured for unity gain (G = 1), and with an external resistor, this device can be programmed for gains of upto 1000. The accuracy of the device is the result of increasing ac common-mode rejection ratio (CMRR) coincident with increasing gain. Line noise harmonics are rejected due to constant CMRR upto 200Hz. It has a wide input common-mode range and amplifies signals with common mode voltages as low as 150mV below ground. It is used in applications such as low power medical instrumentation, transducer interfaces, thermocouple amplifiers, industrial process controls, difference amplifiers, low power data acquisition.
- Easy to use, rail-to-rail output swing
- Input offset voltage is 25µV typical at (25°C)
- Gain set with one external resistor, gain range from 1 to 1000
- Gain error is 0.03% typical at (G = 1)
- Input bias current is 17nA typical
- Small signal -3dB bandwidth is 800KHz typical at (G = 1)
- Slew rate is 0.3V/µs typical
- Settling time to 0.01% is 20µs typical
- Operating temperature range from -40°C to +85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
-
1.8V to 5.5V
8Pins
Low Power
-40°C
-
No SVHC (21-Jan-2025)
1 Amplifier
500kHz
Rail to Rail
85µV
500kHz
PDIP
107dB
Through Hole
125°C
-
-
-
PDIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate