Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.580 (CNY694.4754) |
| 10+ | CNY561.950 (CNY635.0035) |
| 25+ | CNY509.310 (CNY575.5203) |
| 100+ | CNY503.880 (CNY569.3844) |
Product Information
Product Overview
AD6644 is a high speed, high performance, monolithic 14-bit analogue-to-digital converter (ADC). All necessary functions, including track-and-hold (TH) and reference, are included on-chip to provide a complete conversion solution. The AD6644 provides CMOS-compatible digital outputs. Typical application includes multichannel, multimode receivers AMPS, IS-136, CDMA, GSM, WCDMA, single channel digital receivers, antenna array processing, communications instrumentation, radar, infrared imaging and instrumentation.
- 40MSPS guaranteed sample rate
- Sampling jitter <lt/> 300fs
- 100dB multitone SFDR
- 1.3W power dissipation
- Differential analogue inputs
- Pin compatible to AD6645
- Twos complement digital output format
- 3.3V CMOS compatible and data-ready for output latching
- 52 lead LQFP package
- Operating temperature range from -25 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Single
5.25V
52Pins
85°C
-
No SVHC (21-Jan-2025)
40MSPS
Parallel
4.85V
LQFP
-25°C
Single 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate