Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,136.090 (CNY1,283.7817) |
10+ | CNY999.940 (CNY1,129.9322) |
25+ | CNY980.640 (CNY1,108.1232) |
100+ | CNY961.030 (CNY1,085.9639) |
Product Information
Product Overview
AD6645 is a high speed, high performance, monolithic 14-bit analogue-to-digital converter (ADC). All necessary functions, including track-and-hold (T/H) and reference, are included on the chip to provide a complete conversion solution. The AD6645 provides CMOS-compatible digital outputs. It is the fourth generation in a wideband ADC family. Typical application includes multichannel, multimode receivers AMPS, IS-136, CDMA, GSM, WCDMA, single channel digital receivers, antenna array processing, communications instrumentation, radar, infrared imaging and instrumentation.
- 3.3V CMOS compatible
- SNR = 75/72dB, fIN 15/200MHz, up to 105MSPS and 98dBFS two-tone SFDR at 30.5MHz
- IF sampling to 200MHz, +1.5LSB max DNL, 48ppm/°C typ gain error
- Aperture uncertainty jitter: 0.1ps rms min
- 1.5W power dissipation, ±1.0mV/V typ PSRR
- Differential analogue inputs
- Pin compatible to AD6644 and data-ready for output latching
- Twos complement digital output format
- 52 lead TQFP package
- Operating temperature range from -10 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Single
5.25V
52Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
Parallel
4.75V
TQFP
-10°C
Single 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate