Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.210 (CNY839.8273) |
| 10+ | CNY635.780 (CNY718.4314) |
| 25+ | CNY623.070 (CNY704.0691) |
| 100+ | CNY610.350 (CNY689.6955) |
Product Information
Product Overview
AD677 is a multipurpose 16bit serial output analogue-to-digital converter which utilizes a switched-capacitor/charger distribution architecture to achieve a 100KSPS conversion rate (10µs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip auto calibration. The AD677 circuitry is segmented onto two monolithic chips a digital control chip fabricated on Analog Devices DSP CMOS process and an analogue ADC chip fabricated on our BiMOS II process. Both chips are contained in a single package. The AD677 is specified for AC (or “dynamic”) parameters such as S/(N+D) Ratio, THD and IMD which are important in signal processing applications.
- Auto calibrating: DC performance while eliminating need for user adjustments or additional circuitry
- On-chip sample-hold function
- Serial output
- 16bits no missing codes
- ±1LSB INL at 83KSPS, TMIN to TMAX
- THD of -97dB at 83KSPS, TMIN to TMAX and S/(N+D) of 91dB typ at 83KSPS, TMIN to TMAX
- 1MHz full power bandwidth
- 450mW power consumption
- 16 lead DIP package
- Operating temperature range from 0 to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Single Ended
Single
12.6V
16Pins
70°C
-
100kSPS
Serial
11.4V
DIP
0°C
Single 16-Bit SAR ADCs
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate