Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.360 (CNY80.6368) |
| 10+ | CNY48.360 (CNY54.6468) |
| 25+ | CNY42.370 (CNY47.8781) |
| 100+ | CNY35.600 (CNY40.228) |
| 250+ | CNY32.390 (CNY36.6007) |
| 500+ | CNY32.160 (CNY36.3408) |
| 2500+ | CNY32.050 (CNY36.2165) |
Product Information
Product Overview
AD706 is a dual channel, low power, bipolar opamp that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically increases by 5 at 125°C (unlike a JFET amp, for which IB doubles every 10°C for a 1000 increase at 125°C). It also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. It is an excellent choice for use in low frequency active filters in 12-bit and 14-bit data acquisition systems, in precision instrumentation, and as a high quality integrator. It is widely used in application such as low frequency active filters, precision Instrumentation, precision Integrators.
- High DC precision
- Offset voltage is 100V max
- Offset drift is 1.5V/C max
- Input bias current is 200 pA max
- Voltage noise is 0.5V p-p at (0.1Hz to 10Hz)
- Supply current is 750A
- Suited for today’s high density boards
- Operating temperature range is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.15V/µs
NSOIC
General Purpose
30µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
800kHz
± 2V to ± 18V
8Pins
-
50pA
-40°C
-
MSL 1 - Unlimited
NSOIC
800kHz
0.15V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate