Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.260 (CNY76.0038) |
| 10+ | CNY45.430 (CNY51.3359) |
| 25+ | CNY39.740 (CNY44.9062) |
| 100+ | CNY33.300 (CNY37.629) |
| 250+ | CNY30.140 (CNY34.0582) |
| 500+ | CNY29.920 (CNY33.8096) |
| 1000+ | CNY29.600 (CNY33.448) |
Product Information
Product Overview
AD7091R-5BRUZ-RL7 is a 12bit, multichannel, ultra low power, successive approximation analogue-to-digital converter (ADC). It provides a 2-wire serial interface compatible with I²C interfaces. The conversion process can be controlled by a sample mode via the CONVST/GPO1 pin, an autocycle mode selected through software control, or a command mode in which conversions occur across I²C write operations. This device contains a wide bandwidth track-and-hold amplifier that can handle input frequencies upto 1.5MHz. It also features an on-chip conversion clock, an on-chip accurate 2.5V reference, and a programmable out of bounds user alert function. It is used in applications such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, optical sensors, diagnostic/monitoring functions.
- I²C-compatible serial interface supports standard and fast modes
- Operating voltage range from 2.7V to 5.25V
- 4 single-ended analogue input channels
- ALERT function, BUSY function, autocycle mode, wide input bandwidth
- Flexible power/throughput rate management, no pipeline delays
- Signal-to-noise ratio is 68dB typical at (VDD = 2.7V to 5.25V)
- On-chip accurate 2.5V reference, full power bandwidth is 1.5MHz typical
- 5ppm/°C typical drift at (VDD = 2.7V to 5.25V)
- Throughput rate is 22.22KSPS maximum at (VDD = 2.7V to 5.25V)
- Operating temperature range from -40°C to +125°C, package style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
20Pins
125°C
-
22.22kSPS
2 Wire, I2C, Serial
2.7V
TSSOP
-40°C
Single 12-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate