Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.020 (CNY70.0826) |
Product Information
Product Overview
AD7124-4 is a low power, low noise, completely integrated analogue front end for high precision measurement application. The on-chip low gain stage ensures that signals of small amplitude can be interfaced directly to the ADC. One of the major advantages of the device is that it gives the user the flexibility to employ one of three integrated power modes. The current consumption, range of output data rates, and rms noise can be tailored with the power mode selected. The device also offers a multitude of filter options, ensuring that the user has the highest degree of flexibility. The device establishes the highest degree of signal chain integration. The device contains a precision, low noise, low drift internal band gap reference, and also accepts an external differential reference, which can be internally buffered. It is widely used in application such as temperature measurement, pressure measurement, industrial process control, instrumentation, smart transmitters etc.
- Upto 22 noise free bits in all power modes (gain = 1)
- Independent interface power supply, power-down current is 3µA maximum
- Simultaneous 50Hz/60 Hz rejection at 25SPS (single cycle settling)
- Diagnostic functions (which aid safe integrity level (SIL) certification)
- Crosspoint multiplexed analogue inputs, 4 differential/7 pseudo differential inputs
- Internal Reference Drift is 15ppm/°C, operating temperature is −40°C to +125°C
- Matched programmable excitation currents, internal clock oscillator, on-chip bias voltage generator
- Low-side power switch, general-purpose outputs, internal temperature sensor
- Self and system calibration, sensor burnout detection, automatic channel sequencer
- Packaging style is 32-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential, Single Ended
Single
3.6V
32Pins
125°C
-
No SVHC (21-Jan-2025)
19.2kSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2.7V
LFCSP
-40°C
Quad 24-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate