Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.560 (CNY45.8328) |
| 10+ | CNY26.580 (CNY30.0354) |
| 25+ | CNY22.940 (CNY25.9222) |
| 100+ | CNY18.810 (CNY21.2553) |
| 250+ | CNY16.790 (CNY18.9727) |
| 500+ | CNY16.460 (CNY18.5998) |
| 2500+ | CNY16.120 (CNY18.2156) |
Product Information
Product Overview
AD7147 CapTouch™ programmable controller is designed for use with capacitance sensors implementing functions such as buttons, scroll bars and wheels. The sensors need only one PCB layer, enabling ultrathin applications. AD7147 is designed for single electrode capacitance sensors (grounded sensors). There is an active shield output to minimize noise pickup in the sensor. Typical applications include cell phones, personal music and multimedia players, smart handheld devices, Television, A/V and remote controls, gaming consoles, digital still cameras.
- Wake up on touch
- Programmable CDC femtofarad resolution: automatic conversion sequencer
- 13 capacitance sensor I/P, 9ms update rate all 13 sensor inputs, no external RC components required
- On-chip automatic calibration logic: automatic compensation for environmental changes
- Automatic adaptive threshold and sensitivity levels and on-chip RAM to store calibration data
- SPI-compatible serial interface and register map is compatible with the AD7142
- 2.6V to 3.3V supply voltage and low operating current: 1mA at full and 21.5μA low power mode
- 24 lead CSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Capacitance to Digital Converter
2.6V
3.6V
LFCSP-WQ-EP
24Pins
85°C
-
MSL 3 - 168 hours
16bit
Single Ended
SPI
Single
-40°C
LFCSP-WQ-EP
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate