Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.650 (CNY174.7545) |
| 10+ | CNY110.210 (CNY124.5373) |
| 25+ | CNY100.170 (CNY113.1921) |
| 100+ | CNY90.120 (CNY101.8356) |
| 250+ | CNY89.480 (CNY101.1124) |
| 500+ | CNY89.160 (CNY100.7508) |
Product Information
Product Overview
AD7173-8 fast settling, highly accurate, low power, 8/16-channel, multiplexed ADC for low bandwidth input signals with integrated input buffers. Eight flexible setups with configurability for output data rate, digital filter mode, offset/gain error correction, reference selection, buffer enables and more. This per channel configurability extends to the output data rate used for each channel when using sinc5 + sinc1 filter. Integrated diagnostic features, including CRC, register checksum, temperature sensor, crosspoint multiplexer, burnout currents and GPIOs/GPOs. Typical applications include process control: PLC/DCS modules (voltage, current, temperature and pressure measurement, flow meters), medical and scientific multichannel instrumentation, seismic instrumentation, chemical analysis instrumentation: chromatography.
- Operates with either 3.3V or 5V supply and current: 1.4mA
- Precision analogue input buffers and reference input buffers
- 2.5V precision reference (3.5 ppm/°C)
- Cross point multiplexer (enable system diagnostic)
- GPIO and GPO pins with automatic external mux control
- Fast and flexible output rate: 1.25SPS to 31.25KSPS
- Specifications: 17.5 noise free bits at 31.25KSPS, 24 noise free bits at 1.25SPS, INL: ±3ppm/FSR
- 85dB rejection of 50Hz and 60Hz with 50ms settling
- 40 lead LFCSP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Serial
Dual (+/-)
5.5V
40Pins
105°C
-
No SVHC (21-Jan-2025)
31.25kSPS
SPI
3V
LFCSP
-40°C
16 Channel 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate