Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.140 (CNY281.5282) |
| 10+ | CNY183.210 (CNY207.0273) |
| 25+ | CNY166.140 (CNY187.7382) |
| 100+ | CNY164.960 (CNY186.4048) |
| 250+ | CNY164.370 (CNY185.7381) |
Product Information
Product Overview
AD7177-2 is a 32bit low noise, fast settling, multiplexed, 2-/4-channel (fully/pseudo differential) Σ-Δ analogue-to-digital converter (ADC) for low bandwidth inputs. It has a maximum channel scan rate of 10kSPS (100µs) for fully settled data. This integrates key analogue and digital signal conditioning blocks to allow users to configure an individual setup for each analogue input channel in use. Each feature can be user selected on a per channel basis. Integrated true rail-to-rail buffers on the analogue inputs and external reference inputs provide easy to drive high impedance inputs. The precision 2.5V low drift (2ppm/°C) band gap internal reference (with output reference buffer) adds embedded functionality to reduce external component count. Application includes process control PLC/DCS modules, temperature and pressure measurement, medical and scientific multichannel instrumentation, chromatography.
- Fast 14bit ADC with 5µs conversion time, single 5V supply operation
- Typical integral nonlinearity is ±1ppm of FSR (all input buffers disabled, TA=-40 to +105°C)
- Power supply rejection is 95dB (AVDD1, AVDD2, VIN=1V, TA=-40 to +105°C)
- 85dB rejection of 50Hz and 60Hz with 50ms settling, user-configurable input channels
- Crosspoint multiplexer, on-chip 2.5V reference (drift 2ppm/°C)
- Internal oscillator, external crystal, or external clock
- True rail-to-rail analogue and reference input buffers
- Internal or external clock, split supply with AVDD1/AVSS at ±2.5V
- Temperature rating range from -40°C to +105°C
- 24-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
32bit
Differential, Pseudo Differential
Single
5.5V
24Pins
105°C
-
No SVHC (21-Jan-2025)
10kSPS
Microwire, QSPI, SPI
2V
TSSOP
-40°C
Quad 32-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate