Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.050 (CNY119.8365) |
| 10+ | CNY73.740 (CNY83.3262) |
| 25+ | CNY65.310 (CNY73.8003) |
| 100+ | CNY55.790 (CNY63.0427) |
| 250+ | CNY54.980 (CNY62.1274) |
| 500+ | CNY54.590 (CNY61.6867) |
| 1000+ | CNY54.400 (CNY61.472) |
Product Information
Product Overview
AD7274 is a 12bit, high speed, low power, successive approximation ADC. It operates from a single 2.35V to 3.6V power supply and features throughput rates of up to 3MSPS. It contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 55MHz. The conversion process and data acquisition are controlled using CS active high and the serial clock, allowing this to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS active high, and the conversion is also initiated at this point. The conversion rate is determined by the SCLK. There is no pipeline delays associated with this part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the parts is applied externally and can be in the range of 1.4V to VDD. This allows the widest dynamic input range to the ADC.
- Maximum throughput rate is 3MSPS (VDD=2.35V to 3.6V, -40°C to +125°C)
- Signal-to-noise ratio (SNR) is 69.5dB min (fIN=1MHz sine wave, VDD=2.35V to 3.6V)
- Full power bandwidth is 55MHz (typ at 3dB, VDD=2.35V to 3.6V)
- Resolution is 12bits (VDD=2.35V to 3.6V, VREF=2.35V to VDD)
- Power consumption, normal mode (operational) is 18mW max (VDD=3.6V, fSAMPLE=3MSPS, -40 to +125°C)
- Power consumption is 11.4mW at 3MSPS with 3V supplies
- Flexible power/serial clock speed management, no pipeline delays
- Full power-down mode (static) is 2μA max (-40°C to +85°C, typically 0.1μA)
- Temperature rating range from -40°C to +125°C
- 8-lead thin small outline transistor package (TSOT)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
8Pins
125°C
-
No SVHC (21-Jan-2025)
3MSPS
Microwire, QSPI, SPI
2.35V
TSOT
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate