Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY71.070 (CNY80.3091) |
10+ | CNY48.140 (CNY54.3982) |
25+ | CNY42.170 (CNY47.6521) |
100+ | CNY38.120 (CNY43.0756) |
250+ | CNY34.070 (CNY38.4991) |
500+ | CNY32.210 (CNY36.3973) |
1000+ | CNY32.060 (CNY36.2278) |
Product Information
Product Overview
AD7298-1 is a 10bit, high-speed, low-power, 8-channel, successive approximation ADC. The part operates from a single 3.3V power supply and features throughput rates up to 1MSPS. The device contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 30MHz. This offers a programmable sequencer, which enables the selection of a preprogrammable sequence of channels for conversion. The device has an on-chip, 2.5V reference that can be disabled to allow the use of an external reference. The device offers a 4-wire serial interface compatible with SPI and DSP interface standards. This uses advanced design techniques to achieve very low power dissipation at high throughput rates.
- 8 single-ended inputs, channel sequencer functionality
- Maximum throughput rate is 1MSPS (fSCLK=20MHz for analogue voltage conversions, one cycle latency)
- Analog input range from 0V to 2.5V, specified for VDD of 2.8V to 3.6V
- Logic voltage VDRIVE=1.65V to 3.6V, power-down current is <lt/>10µA
- Reference input voltage range from 1 to 2.5V (VDD=2.8V to 3.6V, TA=-40 to +125°C)
- Typical signal-to-noise ratio (SNR) is 61.5dB (VDD=2.8V to 3.6V, TA=-40 to +125°C)
- Internal power-on reset, high speed serial interface SPI
- Minimum resolution is 10bits (VDD=2.8V to 3.6V, TA=-40 to +125°C)
- Temperature rating range from -40°C to +125°C
- 20-lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Single Ended
Single
3.6V
20Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
SPI
2.8V
LFCSP
-40°C
Octal 12-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate