Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.690 (CNY119.4297) |
| 10+ | CNY73.450 (CNY82.9985) |
| 96+ | CNY55.790 (CNY63.0427) |
| 192+ | CNY54.710 (CNY61.8223) |
| 288+ | CNY54.420 (CNY61.4946) |
| 576+ | CNY54.280 (CNY61.3364) |
| 1056+ | CNY54.130 (CNY61.1669) |
Product Information
Product Overview
AD7304BRUZ is a quad, 8-bit DAC that operate from a single +3V to +5V supply, or ±5V supplies. The AD7304 has a serial interface. Internal precision buffers swing rail-to-rail. The reference input range includes both supply rails, allowing for positive or negative full-scale output voltages. Operation is guaranteed over the supply voltage range of 2.7 V to 5.5V, consuming less than 9mW from a 3V supply. The full-scale voltage output is determined by the external reference input voltage applied. The rail-to-rail VREF input to DAC VOUT allows for a full-scale voltage set equal to the positive supply, VDD, the negative supply, VSS, or any value in between. The AD7304’s doubled-buffered serial data interface offers high speed, 3-wire, SPI, microcontroller-compatible inputs using data in, clock and active-low chip select pins. Typical applications include automotive output span voltage, instrumentation, digitally controlled calibration and pin-compatible AD7226 replacement when VDD <lt/> 5.5V.
- Four 8-bit DACs in one package
- Rail-to-rail REF input to voltage output swing
- 2.6MHz reference multiplying bandwidth
- Internal power-on reset
- SPI serial interface-compatible
- 40µA power shutdown
- Internal power-on reset sets the output to zero scale
- Available in 16 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
3 Wire, Serial, SPI
TSSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
8-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate