Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY69.400 (CNY78.422) |
25+ | CNY61.420 (CNY69.4046) |
100+ | CNY52.340 (CNY59.1442) |
250+ | CNY52.180 (CNY58.9634) |
500+ | CNY52.010 (CNY58.7713) |
1000+ | CNY51.840 (CNY58.5792) |
Product Information
Product Overview
AD7376ARUZ100-R7 is a +30V/±15V operation 128-position digital potentiometer. It is one of the few high-voltage, high-performance digital potentiometers on the market. This device can be used as a programmable resistor or resistor divider. It performs the same electronic adjustment function as mechanical potentiometers, variable resistors, and trimmers with enhanced resolution, solid-state reliability, and programmability. With digital rather than manual control, the AD7376 provides layout flexibility and allows closed-loop dynamic controllability. It features sleep-mode programmability in shutdown that can be used to program the preset before device activation, thus providing an alternative to costly EEPROM solutions. It is used in applications such as high voltage DAC, programmable power supply, programmable gain and offset adjustment, programmable filters, delays, actuator control, audio volume control, and mechanical potentiometer replacement.
- 3-wire SPI®-compatible serial interface, programmable preset
- Power shutdown less than 1µA, iCMOS™ process technology
- Resistor differential nonlinearity is ±0.5LSB typical at (RWB, VA = NC, VDD/VSS = ±15V ±10%)
- Resistance temperature coefficient is -300ppm/°C typical at (VAB = VDD, wiper = no connect)
- 50KHz typical -3dB bandwidth at (RAB = 100Kohm, code = 0x40)
- Total harmonic distortion is 0.006% typical at (VA = 1V rms, VB = 0V, f = 1KHz)
- VW settling time is 4µs typical at (VA = 10V, VB = 0V, ±1 LSB error band)
- Resistor noise voltage is 2nV√Hz typical at (RWB = 25Kohm, f = 1KHz)
- Voltage divider temperature coefficient is 5ppm/°C typical at (code = 0x40, VDD/VSS = ±15V ±10%)
- Operating temperature range from -40°C to +85°C, 14-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
3 Wire, SPI
± 30%
33V
14Pins
-300ppm/°C
85°C
-
Single
Linear
4.5V
TSSOP
128
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate