Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY187.510 (CNY211.8863) |
10+ | CNY135.300 (CNY152.889) |
47+ | CNY115.550 (CNY130.5715) |
141+ | CNY115.400 (CNY130.402) |
282+ | CNY115.390 (CNY130.3907) |
517+ | CNY115.380 (CNY130.3794) |
Product Information
Product Overview
AD7398 is a quad, serial-input, 12bit, voltage output digital-to-analogue converter (DAC). Built with the Analog Devices, Inc. robust CBCMOS process, this monolithic DAC offers the user low cost with ease of use in single or dual-supply systems. The applied external reference, VREF, determines the full-scale output voltage. Valid VREF values include VSS <lt/> VREF <lt/> VDD which results in a wide selection of full-scale outputs. For multiplying applications, ac inputs can be as large as ±5VP. A doubled-buffered serial-data interface offers high-speed, 3-wire, SPI- and microcontroller-compatible inputs using serial data-in (active-low SDI), clock (active-low CLK), and a chip-select (active-low CS). A common level-sensitive, load-DAC strobe (active-low LDAC) input allows simultaneous update of all DAC outputs from previously loaded input registers. Typical applications are automotive output voltage span, portable communications, digitally controlled calibration, PC peripherals.
- Programmable power shutdown, 3-wire, serial SPI®-compatible interface
- Internal power-on reset, four separate rail-to-rail reference inputs
- Double buffered registers for simultaneous multichannel DAC update
- Relative accuracy is ±1.5LSB max (3V to 5V ± 10%, VDD=5V, VSS=0V, VREF=+2.5V, -40°C <lt/> TA <lt/> +125°C)
- Differential nonlinearity is ±1LSB max (monotonic, 3V to 5V ± 10%, VDD=5V, VSS=0V, -40 <lt/> TA <lt/> 125°C)
- Full-scale voltage error is ±2.5mV max (Data=FFFH, 3V to 5V ± 10%, VDD=5V, VSS=0V, -40 <lt/> TA <lt/> 125°C)
- Full-scale tempco is 1.5ppm/°C typ (3V to 5V ± 10%, VDD=5V, VSS=0V, VREF=+2.5V, -40°C <lt/> TA <lt/> +125°C)
- Clock frequency is 11MHz max (3V to 5V ± 10%, VDD=5V, VSS=0V, VREF=+2.5V, -40°C <lt/> TA <lt/> +125°C)
- 16-lead SOIC-W package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial, SPI
WSOIC
Serial
125°C
-
No SVHC (21-Jan-2025)
-
3V to 5V, ± 5V
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate