Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.860 (CNY90.2418) |
| 10+ | CNY54.530 (CNY61.6189) |
| 47+ | CNY44.190 (CNY49.9347) |
| 141+ | CNY38.980 (CNY44.0474) |
| 282+ | CNY37.700 (CNY42.601) |
| 517+ | CNY37.430 (CNY42.2959) |
| 1034+ | CNY37.300 (CNY42.149) |
Product Information
Product Overview
AD7400 is a second-order, sigma-delta (Σ-Δ) modulator that converts an analogue input signal to a high speed, 1-bit data stream with on-chip digital isolation based on Analog Devices, Inc. iCoupler® technology. The serial interface is digitally isolated. High speed CMOS, combined with monolithic air core transformer technology, means the on-chip isolation provides outstanding performance characteristics superior to alternatives such as optocoupler devices. Typical application includes ac motor controls, data acquisition systems and A/D + opto-isolator replacements.
- 10MHz clock rate and second-order modulator
- 16 bits no missing codes and ±2LSB INL typical at 16bits
- 3.5μV/°C maximum offset drift
- On-board digital isolator and on-board reference
- Low power operation: 18mA maximum at 5.25V
- Safety and regulatory approvals: UL recognition 5000 Vrms for 1minute per UL 1577
- CSA component acceptance notice #5A
- VDE Certificate of Conformity: DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 891 V peak
- 16 lead SOIC package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
16Pins
105°C
-
No SVHC (21-Jan-2025)
10MSPS
Serial
4.5V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate