Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7401YRWZ-REEL
Order Code4016503
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
1,514 In Stock
Need more?
1514 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.310 (CNY94.1403) |
| 10+ | CNY60.320 (CNY68.1616) |
| 25+ | CNY53.150 (CNY60.0595) |
| 100+ | CNY45.020 (CNY50.8726) |
| 250+ | CNY44.310 (CNY50.0703) |
| 500+ | CNY43.890 (CNY49.5957) |
| 1000+ | CNY43.680 (CNY49.3584) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY83.31 (CNY94.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7401YRWZ-REEL
Order Code4016503
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate-
Input Channel TypeDifferential
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleWSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7401 is a second-order, sigma-delta (Σ-Δ) modulator that converts an analogue input signal into a high speed, 1-bit data stream with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. Typical application includes AC motor controls, data acquisition systems and A/D + opto-isolator replacements.
- 20MHz maximum external clock rate
- Second-order modulator, 16bits no missing codes
- ±2LSB INL typical at 16bits, 3.5μV/°C maximum offset drift
- On-board digital isolator and on-board reference
- Low power operation: 20mA maximum at 5.25V
- Safety and regulatory approvals: UL recognition 5000V rms for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 891V peak
- 16 lead WSOIC package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Data Interface
Serial
Supply Voltage Min
3V
ADC / DAC Case Style
WSOIC
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001