Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.180 (CNY96.2534) |
| 10+ | CNY58.230 (CNY65.7999) |
| 25+ | CNY51.210 (CNY57.8673) |
| 100+ | CNY43.280 (CNY48.9064) |
| 400+ | CNY42.420 (CNY47.9346) |
| 800+ | CNY41.550 (CNY46.9515) |
| 1200+ | CNY40.690 (CNY45.9797) |
Product Information
Product Overview
AD7403 is a high performance, second-order, Σ-Δ modulator. It converts an analogue input signal into a high speed, single-bit data stream, with on-chip digital isolation based on Analog Devices, Inc., iCoupler® technology. The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required. It is approved by UL recognition, 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE Certificate of Conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 1250V PEAK. It is widely used in application such as AC motor controls, power and solar inverters, wind turbine inverters, data acquisition systems, analogue-to-digital and optoisolator replacements etc.
- Resolution is 16bits, no missing codes
- Signal-to-noise ratio (SNR) is 88dB typical
- Effective number of bits (ENOB) is 14.2bits typical
- Offset drift vs. temperature is 2µV/°C typical
- On-board digital isolator, on-board reference
- Full-scale analogue input range is ±320mV
- High common-mode transient immunity is <gt/>30kV/µs typ
- Power dissipation is 237mW typ at (VDD1 = VDD2 = 5.5V)
- Operating temperature is −40°C to +125°C
- Package style is 16-lead standard small outline package, with increased creepage [SOIC-IC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
16Pins
125°C
-
No SVHC (25-Jun-2025)
78.1kSPS
Serial
3V
WSOIC
-40°C
Single 16-bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate