Need more?
Quantity | Price (inc GST) |
---|---|
10+ | CNY61.170 (CNY69.1221) |
25+ | CNY53.920 (CNY60.9296) |
100+ | CNY45.720 (CNY51.6636) |
250+ | CNY44.810 (CNY50.6353) |
500+ | CNY43.900 (CNY49.607) |
1000+ | CNY43.820 (CNY49.5166) |
Product Information
Product Overview
AD7466 is a 12bit, high speed, low power, successive approximation analogue-to-digital converters (ADC), respectively. The parts operate from a single 1.6V to 3.6V power supply and feature throughput rates up to 200KSPS with low power dissipation. The parts contain a low noise, wide bandwidth track-and-hold amplifier, which can handle input frequencies in excess of 3MHz. Suitable for use in battery-powered systems, medical instruments, remote data acquisition, isolated data acquisition applications.
- Reference derived from the power supply
- Wide input bandwidth: 71dB SNR at 1.8V ≤ VDD ≤ 2V
- Power-down mode is 0.3μW max at VDD = 3V
- Conversion time is 4.7μs max at 16 SCLK cycles with SCLK at 3.4MHz
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI/QSPI™/MICROWIRE™/DSP compatible
- Automatic power-down
- 6-lead SOT-23 package, ±1.5LSB max linearity error
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
3.6V
6Pins
85°C
-
No SVHC (21-Jan-2025)
200kSPS
Microwire, QSPI, SPI
1.6V
SOT-23
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate