Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.930 (CNY55.2909) |
| 10+ | CNY46.090 (CNY52.0817) |
Product Information
Product Overview
AD7476 is a high speed, low power, successive approximation ADC. It operates from a single 2.35V to 5.25V power supply and feature throughput rates upto 1MSPS. Each part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. It is widely used in application such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high speed modems, optical sensors etc.
- Linearity error is ±1LSB typ
- Operating temperature range is −40°C to +85°C
- Wide input bandwidth is 70dB SNR at 100kHz input frequency
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI®-/QSPI™-/MICROWIRE™-/DSP-compatible
- Standby mode is 1μA maximum
- Resolution is 12bits
- Total harmonic distortion is −80dB
- Packaging style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
6Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.7V
SOT-23
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate