Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7476AYRMZ
Order Code4668889
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY127.520 (CNY144.0976) |
10+ | CNY92.240 (CNY104.2312) |
50+ | CNY75.910 (CNY85.7783) |
100+ | CNY74.810 (CNY84.5353) |
250+ | CNY74.250 (CNY83.9025) |
500+ | CNY73.700 (CNY83.281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.52 (CNY144.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7476AYRMZ
Order Code4668889
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceDSP, Microwire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.35V
Supply Voltage Max5.25V
ADC / DAC Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
1MSPS
Data Interface
DSP, Microwire, QSPI, SPI
Supply Voltage Min
2.35V
ADC / DAC Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001